
74LVC841AD,118 | |
|---|---|
DigiKey Part Number | 2156-74LVC841AD,118-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC841AD,118 |
Description | IC D-TYPE TRANSP 10:10 24-SO |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 10:10 | |
Output Type | Tri-State | |
Voltage - Supply | 2.7V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 9.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Bulk: | 839 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 211 | 1,23066 € | 259,67 € |
| Unit Price without VAT: | 1,23066 € |
|---|---|
| Unit Price with VAT: | 1,46449 € |

