
74LVC74ADB,112 | |
|---|---|
DigiKey Part Number | 2156-74LVC74ADB112-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC74ADB,112 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 5.2ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Tube: | 6864 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 484 | 0,53357 € | 258,25 € |
| Unit Price without VAT: | 0,53357 € |
|---|---|
| Unit Price with VAT: | 0,63495 € |

