D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DHXQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC573ABXX

DigiKey Part Number
2156-74LVC573ABXX-ND
Manufacturer
Manufacturer Product Number
74LVC573ABXX
Description
IC D-TYPE TRANSP 8:8 20-DHXQFN
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DHXQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
1.5ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-XFQFN Exposed Pad
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
1.2V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 261.900
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:261900
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4650,55686 €258,94 €
Unit Price without VAT:0,55686 €
Unit Price with VAT:0,66266 €