
74LVC3G07GN,115 | |
|---|---|
DigiKey Part Number | 2156-74LVC3G07GN,115-1727-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC3G07GN,115 |
Description | IC BUFF 1.65V 8-XSON |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-XSON (1.2x1) |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Nexperia USA Inc. | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-XFDFN |
Number of Elements 3 | Supplier Device Package 8-XSON (1.2x1) |
Number of Bits per Element 1 | Base Product Number |
| Bulk: | 187900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 678 | 0,37395 € | 253,54 € |
| Unit Price without VAT: | 0,37395 € |
|---|---|
| Unit Price with VAT: | 0,44500 € |

