
74LVC3G07GN,115 | |
|---|---|
DigiKey Part Number | 2156-74LVC3G07GN,115-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC3G07GN,115 |
Description | IC BUFFER NON-INVERT 5.5V 8-XSON |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-XSON (1.2x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.2x1) | |
Base Product Number |
| Bulk: | 101893 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 678 | 0,37866 € | 256,73 € |
| Unit Price without VAT: | 0,37866 € |
|---|---|
| Unit Price with VAT: | 0,45061 € |

