
74LVC32ADB,112 | |
|---|---|
DigiKey Part Number | 2156-74LVC32ADB112-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC32ADB,112 |
Description | IC GATE OR 4CH 2-INP 14SSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 3.8ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SSOP |
Number of Inputs 2 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 1.2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Tube: | 7302 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 554 | 0,46262 € | 256,29 € |
| Unit Price without VAT: | 0,46262 € |
|---|---|
| Unit Price with VAT: | 0,55052 € |

