XOR (Exclusive OR) IC 2 Channel 8-XSON (1.2x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G86GN,115

DigiKey Part Number
2156-74LVC2G86GN,115-1727-ND
Manufacturer
Manufacturer Product Number
74LVC2G86GN,115
Description
IC GATE XOR DUAL 2-INP 8XSON
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 2 Channel 8-XSON (1.2x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-XSON (1.2x1)
Package / Case
8-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:85000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4920,52496 €258,28 €
Unit Price without VAT:0,52496 €
Unit Price with VAT:0,62470 €