
74LVC2G38GD,125 | |
|---|---|
DigiKey Part Number | 2156-74LVC2G38GD125-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC2G38GD,125 |
Description | IC GATE NAND 2CH 2-INP 8XSON |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Open Drain 8-XSON (2x3) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Bulk | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 4.2ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 8-XSON (2x3) |
Features Open Drain | Package / Case 8-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Bulk: | 38084 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 604 | 0,42834 € | 258,72 € |
| Unit Price without VAT: | 0,42834 € |
|---|---|
| Unit Price with VAT: | 0,50972 € |

