Buffer, Non-Inverting 2 Element 1 Bit per Element Output 6-XSON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G34GF/S500132

DigiKey Part Number
2156-74LVC2G34GF/S500132-ND
Manufacturer
Manufacturer Product Number
74LVC2G34GF/S500132
Description
IC BUFFER NON-INVERT 5.5V 6-XSON
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Output 6-XSON (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Bulk
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
-
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.