
74LVC2G126GN,115 | |
---|---|
DigiKey Part Number | 2156-74LVC2G126GN,115-1727-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC2G126GN,115 |
Description | IC BUFFER NON-INVERT 5.5V 8-XSON |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON (1.2x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.2x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.284 | 0,19730 € | 253,33 € |
Unit Price without VAT: | 0,19730 € |
---|---|
Unit Price with VAT: | 0,23479 € |