
74LVC2G04GXZ | |
|---|---|
DigiKey Part Number | 2156-74LVC2G04GXZ-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC2G04GXZ |
Description | IC INVERTER DUAL |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-X2SON (1.0x0.8) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 3.8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 6-X2SON (1.0x0.8) |
Number of Inputs 2 | Package / Case 6-XFDFN Exposed Pad |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Bulk: | 89400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.302 | 0,19704 € | 256,55 € |
| Unit Price without VAT: | 0,19704 € |
|---|---|
| Unit Price with VAT: | 0,23448 € |

