
74LVC2G00GT,115 | |
|---|---|
DigiKey Part Number | 2156-74LVC2G00GT,115-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC2G00GT,115 |
Description | IC GATE NAND 2CH 2-INP 8XSON |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G00GT,115 Models |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.58V ~ 1.65V |
Packaging Bulk | Input Logic Level - High 1.07V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.3ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 8-XSON, SOT833-1 (1.95x1) |
Voltage - Supply 1.65V ~ 5.5V | Package / Case 8-XFDFN |
| Bulk: | 98880 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.316 | 0,19548 € | 257,25 € |
| Unit Price without VAT: | 0,19548 € |
|---|---|
| Unit Price with VAT: | 0,23262 € |

