
74LVC27DB,112 | |
|---|---|
DigiKey Part Number | 2156-74LVC27DB112-NX-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC27DB,112 |
Description | IC GATE NOR 3CH 3-INP 14SSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC27DB,112 Models |
Category | Current - Quiescent (Max) 40 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tube | Input Logic Level - High 1.7V ~ 2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 2.4ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 14-SSOP |
Voltage - Supply 1.2V ~ 3.6V | Package / Case 14-SSOP (0.209", 5.30mm Width) |
| Tube: | 4368 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 574 | 0,44549 € | 255,71 € |
| Unit Price without VAT: | 0,44549 € |
|---|---|
| Unit Price with VAT: | 0,53013 € |

