
74LVC273D,112 | |
|---|---|
DigiKey Part Number | 2156-74LVC273D,112-1727-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC273D,112 |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 8.2ns @ 3.3V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Bulk | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Master Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 230 MHz | Base Product Number |
| Bulk: | 21065 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 364 | 0,70250 € | 255,71 € |
| Unit Price without VAT: | 0,70250 € |
|---|---|
| Unit Price with VAT: | 0,83598 € |

