
74LVC1GU04GS,132 | |
|---|---|
DigiKey Part Number | 2156-74LVC1GU04GS,132-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC1GU04GS,132 |
Description | IC INVERTER 1CH 1-INP 6XSON |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.33V ~ 1.1V |
Series | Input Logic Level - High 1.32V ~ 4.4V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Number of Inputs 1 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Bulk: | 158459 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.255 | 0,20398 € | 255,99 € |
| Unit Price without VAT: | 0,20398 € |
|---|---|
| Unit Price with VAT: | 0,24274 € |

