
74LVC1G97GN,132 | |
|---|---|
DigiKey Part Number | 2156-74LVC1G97GN,132-NEX-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC1G97GN,132 |
Description | IC MF CFG 1-CIR 3-IN 6XSON |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (0.9x1) | |
Base Product Number |
| Bulk: | 28119 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 537 | 0,48194 € | 258,80 € |
| Unit Price without VAT: | 0,48194 € |
|---|---|
| Unit Price with VAT: | 0,57351 € |

