
74LVC1G38GN,132 | |
|---|---|
DigiKey Part Number | 2156-74LVC1G38GN,132-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC1G38GN,132 |
Description | IC GATE NAND 1CH 2-INP 6XSON |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Open Drain 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON (0.9x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Bulk: | 155000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 905 | 0,28046 € | 253,82 € |
| Unit Price without VAT: | 0,28046 € |
|---|---|
| Unit Price with VAT: | 0,33375 € |

