Decoder/Demultiplexer 1 x 1:2 6-XSON, SOT1202 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G19GS,132

DigiKey Part Number
2156-74LVC1G19GS,132-ND
Manufacturer
Manufacturer Product Number
74LVC1G19GS,132
Description
IC DECODER/DEMUX 1X1:2 6XSON
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 1:2 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
6-XFDFN
Circuit
1 x 1:2
Supplier Device Package
6-XSON, SOT1202 (1x1)
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:60000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2020,21418 €257,44 €
Unit Price without VAT:0,21418 €
Unit Price with VAT:0,25487 €