
74LVC1G11GV132 | |
|---|---|
DigiKey Part Number | 2156-74LVC1G11GV132-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC1G11GV132 |
Description | IC GATE AND |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Base Product Number |

