
74LVC16601APVG | |
|---|---|
DigiKey Part Number | 2156-74LVC16601APVG-IDT-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC16601APVG |
Description | IC UNIV BUS TXRX 56-SSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer IDT, Integrated Device Technology Inc | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Logic Type Universal Bus Transceiver | Supplier Device Package 56-SSOP |
Number of Circuits 18-Bit | Base Product Number |
| Tube: | 23113 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 404 | 0,62894 € | 254,09 € |
| Unit Price without VAT: | 0,62894 € |
|---|---|
| Unit Price with VAT: | 0,74844 € |

