Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC138APW,112 | |
|---|---|
DigiKey Part Number | 1727-6459-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC138APW,112 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC138APW,112 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX138DTR2G | onsemi | 4.038 | MC74LCX138DTR2GOSCT-ND | 0,51000 € | Direct |
| 74LCX138MTCX | onsemi | 3.167 | 74LCX138MTCXCT-ND | 0,51000 € | Similar |
| CLVC138AQPWRG4Q1 | Texas Instruments | 1.881 | 296-CLVC138AQPWRG4Q1CT-ND | 0,93000 € | Similar |
| MC74LCX138DTG | onsemi | 93 | MC74LCX138DTGOS-ND | 0,51000 € | Similar |
| SN74LVC138AMPWTEP | Texas Instruments | 41 | 296-24670-1-ND | 3,15000 € | Similar |




