74LVC125ADB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4.493
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 1.209
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 169
Unit Price: 0,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 16.526
Unit Price: 0,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.336
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.317
Unit Price: 1,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 4
Unit Price: 0,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 24
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 505
Unit Price: 0,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 79.856
Unit Price: 0,47000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.514
Unit Price: 0,36000 €
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC125ADB,112

DigiKey Part Number
74LVC125ADB,112-ND
Manufacturer
Manufacturer Product Number
74LVC125ADB,112
Description
IC BUFF NON-INVERT 3.6V 14-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SSOP (0.209", 5.30mm Width)
Supplier Device Package
14-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.998 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.998In Stock
Ships from Rochester Electronics, LLC