
74LVC109DB,118 | |
|---|---|
DigiKey Part Number | 2156-74LVC109DB118-NXTR-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC109DB,118 |
Description | IC FF JK TYPE DBL 1-BIT 16-SSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 330 MHz | |
Max Propagation Delay @ V, Max CL | 6.8ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 621 | 0,41309 € | 256,53 € |
| Unit Price without VAT: | 0,41309 € |
|---|---|
| Unit Price with VAT: | 0,49158 € |

