D-Type, Addressable 1 Channel 1:8 IC Standard 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV259DB,112

DigiKey Part Number
2156-74LV259DB112-NX-ND
Manufacturer
Manufacturer Product Number
74LV259DB,112
Description
IC D-TYPE ADDR 1:8 16-SSOP
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
1V ~ 3.6V
Mfr
Independent Circuits
1
Series
Delay Time - Propagation
36ns
Packaging
Tube
Current - Output High, Low
6mA, 6mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
D-Type, Addressable
Mounting Type
Surface Mount
Circuit
1:8
Package / Case
16-SSOP (0.209", 5.30mm Width)
Output Type
Standard
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.144
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:2144
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3010,84990 €255,82 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,84990 €
Unit Price with VAT:1,01138 €