
74LS367APC | |
|---|---|
DigiKey Part Number | 2156-74LS367APC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 74LS367APC |
Description | IC BUFF NON-INVERT 5.25V 16-PDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 Bit per Element 3-State Output 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Bulk: | 559 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 559 | 0,46472 € | 259,78 € |
| Unit Price without VAT: | 0,46472 € |
|---|---|
| Unit Price with VAT: | 0,55302 € |

