Multiplexer 4 x 2:1 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LS298PC

DigiKey Part Number
2156-74LS298PC-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
74LS298PC
Description
IC MULTIPLEXER 4 X 2:1 16-PDIP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
National Semiconductor
Voltage - Supply
4.75V ~ 5.25V
Series
Operating Temperature
0°C ~ 70°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
16-DIP (0.300", 7.62mm)
Type
Multiplexer
Supplier Device Package
16-PDIP
Circuit
4 x 2:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.690
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:24690
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3700,68843 €254,72 €
Unit Price without VAT:0,68843 €
Unit Price with VAT:0,81923 €