NOR Gate IC 3 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LS27PC

DigiKey Part Number
2156-74LS27PC-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
74LS27PC
Description
IC GATE NOR 3CH 3-INP 14DIP
Customer Reference
Detailed Description
NOR Gate IC 3 Channel 14-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Mfr
Current - Quiescent (Max)
6.8 mA
Series
Operating Temperature
0°C ~ 70°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Supplier Device Package
14-PDIP
Logic Type
Package / Case
14-DIP (0.300", 7.62mm)
Number of Circuits
3
Base Product Number
Number of Inputs
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.