
74LS175DC | |
|---|---|
DigiKey Part Number | 2156-74LS175DC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 74LS175DC |
Description | IC FF D-TYPE SINGLE 4BIT 16CDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Clock Frequency 30 MHz |
Manufacturer National Semiconductor | Max Propagation Delay @ V, Max CL 25ns @ 5V, 15pF |
Series | Trigger Type Positive Edge |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Current - Quiescent (Iq) 18 mA |
Function Master Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Through Hole |
Output Type Complementary | Supplier Device Package 16-CDIP |
Number of Elements 1 | Package / Case 16-CDIP (0.300", 7.62mm) |
Number of Bits per Element 4 | Base Product Number |
| Bulk: | 2925 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.007 | 0,25497 € | 256,75 € |
| Unit Price without VAT: | 0,25497 € |
|---|---|
| Unit Price with VAT: | 0,30341 € |

