
74LCXH245MTCX | |
|---|---|
DigiKey Part Number | 2156-74LCXH245MTCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LCXH245MTCX |
Description | IC TXRX NON-INVERT 3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Bulk: | 15865 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 590 | 0,43890 € | 258,95 € |
| Unit Price without VAT: | 0,43890 € |
|---|---|
| Unit Price with VAT: | 0,52229 € |

