
74LCX86SJ | |
|---|---|
DigiKey Part Number | 2156-74LCX86SJ-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LCX86SJ |
Description | IC GATE XOR 4CH 2-INP 14SOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 6.5ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOP |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Tube: | 28059 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | 0,25497 € | 257,52 € |
| Unit Price without VAT: | 0,25497 € |
|---|---|
| Unit Price with VAT: | 0,30341 € |

