
74LCX841MTC | |
|---|---|
DigiKey Part Number | 2156-74LCX841MTC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LCX841MTC |
Description | IC D-TYPE TRANSP 10:10 24-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Circuit 10:10 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 3.6V |
| Tube: | 3059 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 478 | 0,53544 € | 255,94 € |
| Unit Price without VAT: | 0,53544 € |
|---|---|
| Unit Price with VAT: | 0,63717 € |

