
74LCX821MSA | |
|---|---|
DigiKey Part Number | 2156-74LCX821MSA-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LCX821MSA |
Description | IC FF D-TYPE SGL 10-BIT 24-SSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 50pF |
Manufacturer Fairchild Semiconductor | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 2V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 7 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 24-SSOP |
Number of Bits per Element 10 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Tube: | 2147 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 245 | 1,04518 € | 256,07 € |
| Unit Price without VAT: | 1,04518 € |
|---|---|
| Unit Price with VAT: | 1,24376 € |

