
74LCX760WM | |
|---|---|
DigiKey Part Number | 2156-74LCX760WM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LCX760WM |
Description | IC BUFF 2V/3.6V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element Open Drain Output 20-SOIC |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Fairchild Semiconductor | Current - Output High, Low -, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Bulk: | 74928 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 470 | 0,54830 € | 257,70 € |
| Unit Price without VAT: | 0,54830 € |
|---|---|
| Unit Price with VAT: | 0,65248 € |

