
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Bulk: | 19000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 466 | 0,55079 € | 256,67 € |
| Unit Price without VAT: | 0,55079 € |
|---|---|
| Unit Price with VAT: | 0,65544 € |

