
74LCX32244G | |
|---|---|
DigiKey Part Number | 2156-74LCX32244G-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LCX32244G |
Description | IC BUFF 2V/3.6V 96-FBGA |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 8 Element 4 Bit per Element 3-State Output 96-FBGA (13.5x5.5) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 96-LFBGA |
Number of Elements 8 | Supplier Device Package 96-FBGA (13.5x5.5) |
Number of Bits per Element 4 | Base Product Number |
| Tray: | 416 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 1,47884 € | 255,84 € |
| Unit Price without VAT: | 1,47884 € |
|---|---|
| Unit Price with VAT: | 1,75982 € |

