
74LCX241WMX | |
|---|---|
DigiKey Part Number | 2156-74LCX241WMX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LCX241WMX |
Description | IC BUFF NON-INVERT 3.6V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Bulk: | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 790 | 0,32703 € | 258,35 € |
| Unit Price without VAT: | 0,32703 € |
|---|---|
| Unit Price with VAT: | 0,38917 € |

