Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX240SJX

DigiKey Part Number
2156-74LCX240SJX-488-ND
Manufacturer
Manufacturer Product Number
74LCX240SJX
Description
IC BUFF 2V/3.6V 20-SOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
20-SOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:4000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4130,62044 €256,24 €
Unit Price without VAT:0,62044 €
Unit Price with VAT:0,73832 €