Similar
Similar
Similar
Similar
Similar

74LCX16543MTD | |
|---|---|
DigiKey Part Number | 74LCX16543MTD-ND |
Manufacturer | |
Manufacturer Product Number | 74LCX16543MTD |
Description | IC TXRX 2V/3.6V 56-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX16543MTD Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 56-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVCH16543APAG | Renesas Electronics Corporation | 394 | 800-1689-5-ND | 2,94000 € | Similar |
| SN74LVCH16543ADGGR | Texas Instruments | 9.266 | 296-1246-1-ND | 1,86000 € | Similar |
| SN74LVCH16543ADGVR | Texas Instruments | 3.996 | 296-8597-2-ND | 1,15586 € | Similar |
| SN74LVCH16543ADL | Rochester Electronics, LLC | 8.273 | 2156-SN74LVCH16543ADL-ND | 1,69980 € | Similar |
| SN74LVCH16543ADLR | Texas Instruments | 6.896 | 296-8598-2-ND | 1,43635 € | Similar |





