
74LCX16374MTD | |
|---|---|
DigiKey Part Number | 2156-74LCX16374MTD-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LCX16374MTD |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 50pF |
Manufacturer Fairchild Semiconductor | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Bulk | Voltage - Supply 2V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 20 µA |
Function Standard | Input Capacitance 7 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Clock Frequency 170 MHz | Base Product Number |
| Bulk: | 1534 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | 0,68843 € | 254,72 € |
| Unit Price without VAT: | 0,68843 € |
|---|---|
| Unit Price with VAT: | 0,81923 € |

