
74LCX16373G | |
|---|---|
DigiKey Part Number | 2156-74LCX16373G-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LCX16373G |
Description | IC D-TYPE TRANSP 8:8 54-FBGA |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 54-FBGA (8x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 5.4ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-LFBGA | |
Supplier Device Package | ||
Base Product Number |
| Tray: | 1850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,69980 € | 254,97 € |
| Unit Price without VAT: | 1,69980 € |
|---|---|
| Unit Price with VAT: | 2,02276 € |

