Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 54-FBGA (8x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX16244GX

DigiKey Part Number
2156-74LCX16244GX-FSTR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74LCX16244GX
Description
IC BUFF NON-INVERT 3.6V 54-FBGA
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 54-FBGA (8x5.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
54-LFBGA
Supplier Device Package
54-FBGA (8x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219.859
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:219859
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1501,72120 €258,18 €
Unit Price without VAT:1,72120 €
Unit Price with VAT:2,04823 €