Inverter IC 6 Channel Schmitt Trigger Input 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX14SJX

DigiKey Part Number
2156-74LCX14SJX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74LCX14SJX
Description
IC INVERT SCHMITT 6CH 1IN 14SOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger Input 14-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger Input
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
1.1V ~ 1.5V
Input Logic Level - High
1.7V ~ 2.2V
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.970
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:19970
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4130,62823 €259,46 €
Unit Price without VAT:0,62823 €
Unit Price with VAT:0,74759 €