
74LCX11BQX | |
|---|---|
DigiKey Part Number | 2156-74LCX11BQX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LCX11BQX |
Description | IC GATE AND 3CH 3-INP 14DQFN |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-DQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DQFN (3x2.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Bulk: | 88750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 962 | 0,26679 € | 256,65 € |
| Unit Price without VAT: | 0,26679 € |
|---|---|
| Unit Price with VAT: | 0,31748 € |

