
74LCX10MTC | |
|---|---|
DigiKey Part Number | 2156-74LCX10MTC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LCX10MTC |
Description | IC GATE NAND 3CH 3-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 4.9ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-TSSOP |
Number of Inputs 3 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2.3V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Tube: | 25418 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.514 | 0,17134 € | 259,41 € |
| Unit Price without VAT: | 0,17134 € |
|---|---|
| Unit Price with VAT: | 0,20389 € |

