
74LCX07MTC | |
|---|---|
DigiKey Part Number | 2156-74LCX07MTC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LCX07MTC |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX07MTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Bulk: | 6250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 925 | 0,27539 € | 254,74 € |
| Unit Price without VAT: | 0,27539 € |
|---|---|
| Unit Price with VAT: | 0,32771 € |

