Similar
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HCT74D,652 | |
|---|---|
DigiKey Part Number | 1727-4304-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT74D,652 |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT74D,652 Models |
Category | Max Propagation Delay @ V, Max CL 44ns @ 4.5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 40 µA |
Function Set(Preset) and Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 59 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT74D,653 | Nexperia USA Inc. | 0 | 1727-2859-1-ND | 0,20000 € | Similar |
| CD74HCT74M | Rochester Electronics, LLC | 16.467 | 2156-CD74HCT74M-ND | 0,73942 € | Upgrade |
| CD74HCT74M96 | Texas Instruments | 3.905 | 296-14561-1-ND | 0,34000 € | Upgrade |
| CD74HCT74MT | Texas Instruments | 9.700 | 296-CD74HCT74MTCT-ND | 0,85000 € | Upgrade |
| MC74HCT74ADG | onsemi | 120 | MC74HCT74ADGOS-ND | 0,18564 € | Similar |






