Register File 1 x 1:1 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT670N,652

DigiKey Part Number
2156-74HCT670N652-NX-ND
Manufacturer
Manufacturer Product Number
74HCT670N,652
Description
IC REGISTER FILE 1 X 1:1 16-DIP
Customer Reference
Detailed Description
Register File 1 x 1:1 16-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
4
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Register File
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
1 x 1:1
Supplier Device Package
16-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.026
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1212,10777 €255,04 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,10777 €
Unit Price with VAT:2,50825 €