Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HCT573PW,112 | |
|---|---|
DigiKey Part Number | 1727-6108-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT573PW,112 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 17ns |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT573ADTR2G | onsemi | 2.346 | MC74HCT573ADTR2GOSCT-ND | 0,51000 € | Similar |
| MM74HCT573MTC | onsemi | 1.079 | MM74HCT573MTC-ND | 0,87000 € | Similar |
| MM74HCT573MTCX | onsemi | 4.522 | 488-MM74HCT573MTCXCT-ND | 0,52000 € | Similar |
| SN74AHCT573PWR | Texas Instruments | 4.164 | 296-1121-1-ND | 0,56000 € | Similar |
| SN74HCT573DBR | Texas Instruments | 5.267 | 296-8420-1-ND | 0,52000 € | Similar |





