
74HCT5555N,112 | |
|---|---|
DigiKey Part Number | 2156-74HCT5555N112-NX-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT5555N,112 |
Description | IC OSC SNGL TMR/OSC 75MHZ 16-DIP |
Customer Reference | |
Detailed Description | Timer/Oscillator (Single) IC 75MHz 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Timer/Oscillator (Single) | |
Count | - | |
Frequency | 75MHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Mounting Type | Through Hole |
| Tube: | 371 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 83 | 3,12398 € | 259,29 € |
| Unit Price without VAT: | 3,12398 € |
|---|---|
| Unit Price with VAT: | 3,71754 € |

