
74HCT534P-E | |
|---|---|
DigiKey Part Number | 2156-74HCT534P-E-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT534P-E |
Description | IC FF D-TYPE SINGLE 8-BIT |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 40 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 4.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Base Product Number |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 1,22388 € | 255,79 € |
| Unit Price without VAT: | 1,22388 € |
|---|---|
| Unit Price with VAT: | 1,45642 € |

